
The ECS-184-20-3X-TR is a 18.432MHz crystal with a frequency stability of 50ppm and a frequency tolerance of 30ppm. It has a load capacitance of 20pF and operates within a temperature range of -10°C to 70°C. This SMD crystal is RoHS compliant and available in a tape and reel packaging with 3000 pieces per package.
ECS ECS-184-20-3X-TR technical specifications.
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 18.432MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.091inch |
| Length | 0.276inch |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CSM-3X |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-184-20-3X-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
