
The ECS ECS-184-20-4 is a crystal with a frequency of 18.432MHz and a frequency stability of 50ppm. It has a tolerance of 30ppm and operates within a temperature range of -10°C to 70°C. The crystal is packaged in a HC-49US series and is available in bulk quantities of 200. It is a through-hole component with a radial termination and a height of 3.5mm.
Sign in to ask questions about the ECS ECS-184-20-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-184-20-4 technical specifications.
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 18.432MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 3.5mm |
| Lead Free | Contains Lead |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | HC-49US |
| Termination | Radial |
| Tolerance | 30ppm |
| RoHS | Not Compliant |
Download the complete datasheet for ECS ECS-184-20-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
