
The ECS ECS-184-20-4DN is a 18.432MHz crystal with a frequency tolerance of 30ppm and a frequency stability of 100ppm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The crystal is available in a bulk packaging with 200 pieces per package and is suitable for through hole mount applications.
Sign in to ask questions about the ECS ECS-184-20-4DN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-184-20-4DN technical specifications.
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 18.432MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 30ppm |
| Height | 3.5mm |
| Lead Free | Contains Lead |
| Load Capacitance | 20pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | HC-49US-DN |
| Termination | Radial |
| Tolerance | 30ppm |
| RoHS | Not Compliant |
Download the complete datasheet for ECS ECS-184-20-4DN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
