
The ECS ECS-184-20-5PDN-TR crystal operates at 18.432MHz with a frequency stability of 100ppm and a frequency tolerance of 30ppm. It has a load capacitance of 20pF and is available in a 4.3x4.8mm SMD/SMT package. The crystal is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in cut tape quantities of 100.
Sign in to ask questions about the ECS ECS-184-20-5PDN-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-184-20-5PDN-TR technical specifications.
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 18.432MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 30ppm |
| Height | 4.3mm |
| Lead Free | Contains Lead |
| Length | 13.2mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Series | CSM-7 |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for ECS ECS-184-20-5PDN-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
