
This crystal operates at a frequency of 18.432MHz with a frequency stability of 50ppm and a frequency tolerance of 30ppm. It is designed for surface mount applications and is available in a tape and reel packaging format. The crystal is RoHS compliant and has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C.
Sign in to ask questions about the ECS ECS-184-20-5PX-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-184-20-5PX-TR technical specifications.
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 18.432MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.169inch |
| Lead Free | Lead Free |
| Length | 0.449inch |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CSM-7X |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-184-20-5PX-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
