The ECS-20-S-1 is a 2MHz crystal with a frequency stability of 50ppm and tolerance of 30ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The crystal is available in a through-hole package with a height of 13.46mm and is packaged in bulk quantities of 100. Note that this product contains lead.
ECS ECS-20-S-1 technical specifications.
| ESR (Equivalent Series Resistance) | 500R |
| Frequency | 2MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 13.46mm |
| Lead Free | Contains Lead |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | HC-49U |
| Termination | Radial |
| Tolerance | 30ppm |
| RoHS | Not Compliant |
No datasheet is available for this part.