ECS ECS-200-18-23A-EN-TR technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 20MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 1.1mm |
| Length | 6mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ECX-64A |
| Termination | SMD/SMT |
| Weight | 0.002116oz |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-200-18-23A-EN-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
