
This 10.5mm radial crystal has a frequency of 20MHz and a frequency stability of 50ppm. It operates within a temperature range of -10°C to 60°C and is designed for through hole mounting. The crystal is packaged in bulk with 100 units per package.
Sign in to ask questions about the ECS ECS-200-18-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-200-18-9 technical specifications.
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 20MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECS-3x9 |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-200-18-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
