
The ECS ECS-200-20-1 is a crystal with a frequency of 20MHz and a frequency stability of 50ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The crystal is available in a HC-49U package, mounted through a radial termination. It has a load capacitance of 20pF and a tolerance of 30ppm.
Sign in to ask questions about the ECS ECS-200-20-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-200-20-1 technical specifications.
| ESR (Equivalent Series Resistance) | 20R |
| Frequency | 20MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 13.46mm |
| Lead Free | Contains Lead |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | HC-49U |
| Termination | Radial |
| Tolerance | 30ppm |
| RoHS | Not Compliant |
Download the complete datasheet for ECS ECS-200-20-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
