
The ECX-19A is a surface mount crystal with a frequency of 20MHz and a frequency stability of 50ppm. It has a frequency tolerance of 30ppm and an equivalent series resistance of 50 ohms. The crystal has a load capacitance of 20 picofarads and operates over a temperature range of -10°C to 70°C. It is lead free and RoHS compliant, packaged in cut tape for surface mount applications.
Sign in to ask questions about the ECS ECS-200-20-19A-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-200-20-19A-TR technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 20MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ECX-19A |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-200-20-19A-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
