
The ECS-200-20-1X is a 20MHz crystal with a frequency stability of 50ppm and a tolerance of 30ppm. It is designed for use in through hole applications and is packaged in the HC-49UX series. The crystal has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It is RoHS compliant and lead free. The crystal has a load capacitance of 20pF and a width of 4.65mm, a length of 11.35mm, and a height of 13.46mm.
Sign in to ask questions about the ECS ECS-200-20-1X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-200-20-1X technical specifications.
| ESR (Equivalent Series Resistance) | 20R |
| Frequency | 20MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 13.46mm |
| Lead Free | Lead Free |
| Length | 11.35mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HC-49UX |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 4.65mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-200-20-1X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
