
This 20MHz crystal features an equivalent series resistance of 30 ohms and a frequency tolerance of 30 parts per million. The crystal's frequency stability is 50 parts per million, and it operates within a temperature range of -10°C to 70°C. The ECS-200-20-23A-TR is a lead-free, RoHS-compliant component packaged in cut tape for surface mount applications.
Sign in to ask questions about the ECS ECS-200-20-23A-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-200-20-23A-TR technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 20MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ECX-64A |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-200-20-23A-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
