
This 20MHz crystal features an equivalent series resistance of 30 ohms and a frequency stability of 50 parts per million. The crystal operates within a temperature range of -10°C to 70°C. It is designed for surface mount applications and is available in quantities of 1000 units per reel. The crystal is lead-free and RoHS compliant.
ECS ECS-200-20-28AX-TR technical specifications.
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 20MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 5mm |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CSM-4AX |
| Termination | SMD/SMT |
| Width | 4.85mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-200-20-28AX-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
