
20MHz fundamental quartz crystal, SMD/SMT package, 4-pin configuration. Features 30ppm frequency tolerance and 100ppm frequency stability across a -55°C to 125°C operating temperature range. Designed with 20pF load capacitance and 40 Ohm ESR. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ECS ECS-200-20-30B-DU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 20MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 20pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ECX-53B-DU |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-200-20-30B-DU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
