
The ECS ECS-200-20-4 is a 20MHz crystal with a frequency stability of 50ppm and a tolerance of 30ppm. It operates within a temperature range of -10°C to 70°C and has a load capacitance of 20pF. The crystal is packaged in a through hole HC-49US package with a height of 3.5mm and is available in quantities of 100. The ECS ECS-200-20-4 is not RoHS compliant.
Sign in to ask questions about the ECS ECS-200-20-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-200-20-4 technical specifications.
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 20MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 3.5mm |
| Lead Free | Contains Lead |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HC-49US |
| Termination | Radial |
| Tolerance | 30ppm |
| RoHS | Not Compliant |
Download the complete datasheet for ECS ECS-200-20-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
