
The ECS-200-20-46X is a 20MHz crystal with a frequency stability of 50ppm and tolerance of 30ppm. It has a load capacitance of 20pF and a maximum operating temperature of 70°C. The crystal is available in a through-hole package with a radial termination and is RoHS compliant. It is supplied in bulk packaging with 500 pieces per package.
Sign in to ask questions about the ECS ECS-200-20-46X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-200-20-46X technical specifications.
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 20MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.071inch |
| Length | 0.268inch |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HC-46X |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-200-20-46X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
