
The ECS ECS-200-20-4X-DU crystal operates at 20MHz with a frequency stability of 100ppm and tolerance of 30ppm. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The crystal is packaged in a through-hole HC-49USX package with a radial termination and is RoHS compliant.
Sign in to ask questions about the ECS ECS-200-20-4X-DU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-200-20-4X-DU technical specifications.
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 20MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.138inch |
| Length | 0.413inch |
| Load Capacitance | 20pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HC-49USX |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 4.65mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-200-20-4X-DU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
