
This is a 20MHz crystal with a fundamental mode of oscillation and a frequency tolerance of ±30ppm. It is packaged in a HC-49/US SMD lead-frame SMT package with a seated plane height of 4.2mm. The crystal is designed for surface mount applications and has a series resistance of 30 ohms. It operates over a temperature range of -40°C to 125°C.
ECS ECS-200-20-5G3XDS-TR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | HC-49 |
| Package/Case | HC-49/US SMD |
| Package Description | Metal Can Package |
| Lead Shape | Flat |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 11.4 |
| Package Width (mm) | 4.7 |
| Package Height (mm) | 4.2(Max) |
| Seated Plane Height (mm) | 4.2(Max) |
| Mounting | Surface Mount |
| Type | Crystal |
| Standard Frequency | 20MHz |
| Frequency Tolerance | ±30ppm |
| Frequency Stability | ±100ppm |
| Load Capacitance | 20pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 30Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 1G8B7 |
| EU RoHS | Yes |
| HTS Code | 8541600050 |
| Schedule B | 8541600025 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ECS ECS-200-20-5G3XDS-TR to view detailed technical specifications.
No datasheet is available for this part.