
The ECS CSM-7 series crystal operates at a frequency of 20MHz with a frequency stability of 100ppm and a frequency tolerance of 30ppm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The crystal features a load capacitance of 20pF and an equivalent series resistance of 30R. It is available in a surface mount package and is packaged in cut tape with a quantity of one.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ECS ECS-200-20-5PDN-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 20MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.169inch |
| Lead Free | Contains Lead |
| Length | 0.449inch |
| Load Capacitance | 20pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | CSM-7 |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for ECS ECS-200-20-5PDN-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.