
20MHz fundamental quartz crystal, SMD package, 2-pin termination. Features 30ppm frequency tolerance and 100ppm frequency stability. Operates within a -40°C to 85°C temperature range, with a load capacitance of 20pF and ESR of 30 Ohms. Dimensions are 13.2mm length, 4.8mm width, and 4.3mm height. Lead-free and RoHS compliant, supplied on tape and reel.
Sign in to ask questions about the ECS ECS-200-20-5PXDN-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-200-20-5PXDN-TR technical specifications.
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 20MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 30ppm |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Length | 13.2mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CSM-7X-DN |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-200-20-5PXDN-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
