
The ECS ECX-1637 is a 20MHz crystal with a frequency stability of 10ppm and a load capacitance of 8pF. It is designed for surface mount applications and has a maximum operating temperature of 70°C. The crystal is packaged in a SMD/SMT package and is available on cut tape. It is suitable for use in a variety of frequency control and timing applications.
Sign in to ask questions about the ECS ECS-200-8-37CKM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-200-8-37CKM technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 20MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Load Capacitance | 8pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | ECX-1637 |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-200-8-37CKM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
