
This 28MHz crystal features an equivalent series resistance of 30 ohms, a frequency stability of 50 parts per million, and a frequency tolerance of 30 parts per million. It has a height of 0.197inch and is designed for surface mount applications. The crystal operates within a temperature range of -10°C to 70°C. It is packaged in cut tape with a quantity of one per package.
ECS ECS-200-S-28A-TR technical specifications.
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 20MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.197inch |
| Lead Free | Contains Lead |
| Length | 0.492inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | CSM-4A |
| Width | 0.191inch |
| RoHS | Not Compliant |
Download the complete datasheet for ECS ECS-200-S-28A-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
