
This ECS ECS-2018-036-BN oscillator operates at a frequency of 3.6864MHz with a stability of 50ppm. It is designed for surface mount applications and has a maximum operating temperature range of -40°C to 85°C. The oscillator has a maximum supply current of 2.5mA and is packaged in a SMD/SMT package with dimensions of 0.079inch wide, 0.098inch long, and 0.035inch high. It is RoHS compliant and available in a cut tape packaging format.
Sign in to ask questions about the ECS ECS-2018-036-BN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-2018-036-BN technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 3.6864MHz |
| Frequency Stability | 50ppm |
| Height | 0.035inch |
| Length | 0.098inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.5mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ECS-2018 |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-2018-036-BN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.