
The ECS-2018-040-BN is a surface mount oscillator with a frequency of 4MHz and a frequency stability of 50ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 2.5mA. The oscillator is packaged in a SMD/SMT package and is available in a cut tape packaging format. The device is RoHS compliant and is part of the ECS-2018 series.
Sign in to ask questions about the ECS ECS-2018-040-BN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-2018-040-BN technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 4MHz |
| Frequency Stability | 50ppm |
| Height | 0.035inch |
| Length | 0.098inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.5mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ECS-2018 |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-2018-040-BN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.