
CMOS Output Clock Oscillator, 12MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN
ECS ECS-2018-120-BN technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 12MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.5mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ECS-2018 |
| RoHS | Compliant |
No datasheet is available for this part.