
This ECS Crystal Oscillator operates within a temperature range of -40°C to 85°C and has a frequency stability of 50ppm. It is packaged in a surface mount SMD/SMT package and is RoHS compliant. The oscillator consumes a maximum supply current of 2.5mA.
Sign in to ask questions about the ECS ECS-2018-143-BN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-2018-143-BN technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 14.31818MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.5mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ECS-2018 |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-2018-143-BN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.