
Surface mount crystal oscillator operating at 24MHz. Features HCMOS output and a frequency stability of 50ppm. Encased in a compact SMD/SMT package measuring 0.098 x 0.079 x 0.035 inches. This RoHS compliant component operates within a temperature range of -40°C to 85°C and has a maximum supply current of 2.5mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ECS ECS-2018-240-BN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 24MHz |
| Frequency Stability | 50ppm |
| Height | 0.035inch |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.5mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ECS-2018 |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-2018-240-BN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.