
30MHz HCMOS crystal oscillator in an SMD/SMT package. Features a frequency stability of 50ppm and operates across a temperature range of -40°C to 85°C. Maximum supply current is 2.5mA. Designed for surface mounting and supplied in cut tape. RoHS compliant.
Sign in to ask questions about the ECS ECS-2018-300-BN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-2018-300-BN technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 30MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.5mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ECS-2018 |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-2018-300-BN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.