CMOS Output Clock Oscillator, 0.75MHz Min, 75MHz Max, 3.579545MHz Nom,
ECS ECS-2033-035-AU technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 3.579545MHz |
| Frequency Stability | 100ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 7mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECS-2033 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-2033-035-AU to view detailed technical specifications.
No datasheet is available for this part.