
The ECS-2033-040-AU is a surface mount crystal oscillator with a frequency of 4MHz and a frequency stability of 100ppm. It operates from a 3.3V supply and has a maximum supply current of 7mA. The oscillator is RoHS compliant and is packaged in a tape and reel format. It has a load capacitance of 15pF and can operate over a temperature range of -10°C to 125°C.
ECS ECS-2033-040-AU technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 4MHz |
| Frequency Stability | 100ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 7mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECS-2033 |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.