
Surface mount crystal oscillator with HCMOS output, operating at a nominal frequency of 4MHz. Features a frequency stability of 50ppm and a wide operating temperature range from -40°C to 85°C. This miniature, 4-pin component consumes a maximum supply current of 7mA and is RoHS compliant, supplied in cut tape packaging.
ECS ECS-2033-040-BN technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 4MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ECS-2033 |
| RoHS | Compliant |
No datasheet is available for this part.