This 7.3728MHz crystal oscillator from ECS features a frequency stability of 50ppm and operates within a temperature range of -40°C to 85°C. It is packaged in a surface mount configuration, suitable for use in a variety of applications. The oscillator is lead-free and RoHS compliant, meeting environmental regulations. With a maximum supply current of 7mA, it is a suitable choice for energy-efficient designs.
Sign in to ask questions about the ECS ECS-2033-073-BN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-2033-073-BN technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 7.3728MHz |
| Frequency Stability | 50ppm |
| Height | 0.035inch |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ECS-2033 |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-2033-073-BN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.