
CMOS crystal oscillator operating at 8MHz with a frequency stability of 100ppm. Designed for surface mount applications, this component features a 15pF load capacitance and operates from a 3.3V supply. It offers a maximum supply current of 7mA and functions across an operating temperature range of -10°C to 125°C. Packaged in tape and reel, this RoHS compliant oscillator is suitable for demanding electronic designs.
Sign in to ask questions about the ECS ECS-2033-080-AU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-2033-080-AU technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 8MHz |
| Frequency Stability | 100ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 7mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECS-2033 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-2033-080-AU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
