
HCMOS oscillator operating at 8MHz with ±50ppm frequency stability. Features a 15pF load capacitance and 55% duty cycle, powered by a 3.3V supply. Encased in a 4-pin Mini-CSMD SMD/SMT package for surface mounting. Operates across a -40°C to 85°C temperature range with a maximum supply current of 7mA. RoHS compliant and supplied in cut tape packaging.
Sign in to ask questions about the ECS ECS-2033-080-BN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-2033-080-BN technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 8MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ECS-2033 |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-2033-080-BN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.