
Surface mount crystal oscillator with HCMOS output, operating at a nominal frequency of 12MHz. Features a wide frequency range from 0.75MHz to 75MHz and a frequency stability of 50ppm. Designed for operation between -40°C and 85°C, with a maximum supply current of 7mA. This miniature, RoHS compliant component is supplied in cut tape packaging.
Sign in to ask questions about the ECS ECS-2033-120-BN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-2033-120-BN technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 12MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ECS-2033 |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-2033-120-BN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
