This ECS ECS-2033-200-BN oscillator operates at a frequency of 20MHz with a stability of 50ppm. It is designed for surface mount applications and can withstand temperatures between -40°C and 85°C. The oscillator has a maximum supply current of 7mA and is packaged in cut tape. It is compliant with RoHS regulations.
Sign in to ask questions about the ECS ECS-2033-200-BN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-2033-200-BN technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 20MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ECS-2033 |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-2033-200-BN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.