
The ECS-2033-500-AU is a crystal oscillator with a frequency of 50MHz and a frequency stability of 100ppm. It operates over a temperature range of -10°C to 125°C and has a maximum supply current of 19mA. The oscillator is packaged in a SMD/SMT package and is RoHS compliant.
Sign in to ask questions about the ECS ECS-2033-500-AU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-2033-500-AU technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 50MHz |
| Frequency Stability | 100ppm |
| Height | 0.035inch |
| Length | 0.098inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 19mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECS-2033 |
| Termination | SMD/SMT |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-2033-500-AU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
