
This 20.48MHz crystal features a frequency stability of 50ppm and a tolerance of 30ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The crystal is designed for surface mount applications and is packaged in a cut tape format with 100 pieces per package. It has a load capacitance of 20pF and an equivalent series resistance of 30R.
Sign in to ask questions about the ECS ECS-204.8-20-5P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-204.8-20-5P-TR technical specifications.
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 20.48MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 4.3mm |
| Lead Free | Contains Lead |
| Length | 13.2mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Series | CSM-7 |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for ECS ECS-204.8-20-5P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
