
The ECS-2100A-010 is a 1MHz crystal oscillator with a frequency stability of 100ppm. It is available in a DIP package and is designed for through hole mounting. The oscillator has a maximum operating temperature range of 0-70°C and a maximum supply current of 25mA. The ECS-2100A-010 contains lead and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ECS ECS-2100A-010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-2100A-010 technical specifications.
| Package/Case | DIP |
| Frequency | 1MHz |
| Frequency Stability | 100ppm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 25mA |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | ECS-2100 |
| RoHS | Not Compliant |
Download the complete datasheet for ECS ECS-2100A-010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
