
The ECS-2100A-018 is a DIP packaged oscillator with a frequency of 1.8432MHz and a frequency stability of 100ppm. It operates over a temperature range of 0°C to 70°C and draws a maximum supply current of 25mA. The device is available in a through hole package and is packaged in bulk. Note that this device contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ECS ECS-2100A-018 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-2100A-018 technical specifications.
| Package/Case | DIP |
| Frequency | 1.8432MHz |
| Frequency Stability | 100ppm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 25mA |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | ECS-2100 |
| RoHS | Not Compliant |
Download the complete datasheet for ECS ECS-2100A-018 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.