The ECS-2100A-035 is a crystal oscillator with a frequency of 3.579545MHz and a stability of 100ppm. It operates within a temperature range of 0°C to 70°C and draws a maximum supply current of 25mA. The oscillator is packaged in a through-hole DIP package and is available in bulk packaging. Note that this device contains lead, making it non-compliant with lead-free requirements.
ECS ECS-2100A-035 technical specifications.
| Package/Case | DIP |
| Frequency | 3.579545MHz |
| Frequency Stability | 100ppm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 25mA |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | ECS-2100 |
| RoHS | Not Compliant |
Download the complete datasheet for ECS ECS-2100A-035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.