
The ECS-2100A-120 is a crystal oscillator with a frequency of 12MHz and a frequency stability of 100ppm. It operates over a temperature range of 0°C to 70°C and has a maximum supply current of 25mA. The oscillator is packaged in a DIP-8/4 package and is available in bulk packaging. Note that this device contains lead, making it non-compliant with lead-free requirements.
Sign in to ask questions about the ECS ECS-2100A-120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-2100A-120 technical specifications.
| Package/Case | DIP |
| Frequency | 12MHz |
| Frequency Stability | 100ppm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 25mA |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | ECS-2100 |
| RoHS | Not Compliant |
Download the complete datasheet for ECS ECS-2100A-120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
