
The ECS-2100A-200 is a crystal oscillator with a frequency of 20MHz and a frequency stability of 100ppm. It is available in a DIP package and is designed for through hole mount. The oscillator has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It draws a maximum supply current of 25mA.
Sign in to ask questions about the ECS ECS-2100A-200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-2100A-200 technical specifications.
| Package/Case | DIP |
| Frequency | 20MHz |
| Frequency Stability | 100ppm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 25mA |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | ECS-2100 |
| RoHS | Not Compliant |
Download the complete datasheet for ECS ECS-2100A-200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.