20MHz HCMOS/TTL crystal oscillator with ±100ppm frequency stability. Features a 50pF load capacitance and 55% duty cycle. Operates from a 5V supply with a maximum current draw of 25mA. Packaged in a 4-pin DIP for through-hole mounting, this lead-free and RoHS compliant component is supplied in a tube.
Sign in to ask questions about the ECS ECS-2100AX-200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-2100AX-200 technical specifications.
| Package/Case | DIP |
| Frequency | 20MHz |
| Frequency Stability | 100ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 25mA |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECS-2100X |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-2100AX-200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
