
OSCILLATOR 4.000MHZ 1/2 SIZE
ECS ECS-2200BX-040 technical specifications.
| Package/Case | DIP |
| Frequency | 4MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 25mA |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECS-2200X |
| RoHS | Compliant |
No datasheet is available for this part.