
The ECS-2200BX-080 is an 8MHz crystal oscillator with a frequency stability of 50ppm. It features a DIP package and through hole mount, making it suitable for various applications. The oscillator operates within a temperature range of -0°C to 70°C and has a maximum supply current of 25mA. The ECS-2200BX-080 is compliant with RoHS regulations and is available in a lead-free package.
ECS ECS-2200BX-080 technical specifications.
| Package/Case | DIP |
| Frequency | 8MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 25mA |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECS-2200X |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-2200BX-080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.