
Through-hole crystal oscillator operating at 2.4576MHz with a load capacitance of 32pF. Features a frequency tolerance of 30ppm and frequency stability of 50ppm. Equivalent Series Resistance (ESR) is 300 Ohms. This lead-free, RoHS-compliant component has dimensions of 11.35mm (length) x 4.65mm (width) x 13.46mm (height) and operates within a temperature range of -10°C to 70°C.
ECS ECS-24-32-1X technical specifications.
| ESR (Equivalent Series Resistance) | 300R |
| Frequency | 2.4576MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 13.46mm |
| Lead Free | Lead Free |
| Length | 11.35mm |
| Load Capacitance | 32pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HC-49UX |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 4.65mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-24-32-1X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
