
24MHz SMD crystal oscillator with 12pF load capacitance. Features 30ppm frequency tolerance and 50ppm frequency stability. Operates within a -10°C to 70°C temperature range and exhibits 40 Ohms ESR. Surface mountable in a standard SMD/SMT package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ECS ECS-240-12-20A-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 24MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 12pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | CSM-8 |
| RoHS | Not Compliant |
Download the complete datasheet for ECS ECS-240-12-20A-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the ECS ECS-240-12-20A-TR
User guide for EV-ADF4360-9EB1Z evaluation board, facilitating performance testing of the ADF4360-9 integrated PLL and VCO with USB software control.
