SMD crystal oscillator operating at 24.000MHz with a load capacitance of 12pF. Features a wide operating temperature range from -40°C to 125°C. Designed for through-hole and SMD applications, providing reliable frequency control and timing solutions.
Sign in to ask questions about the ECS ECS-240-12-33Q-JES-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-240-12-33Q-JES-TR technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for ECS ECS-240-12-33Q-JES-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.