
The ECS-240-12-4X is a 24MHz crystal with a frequency stability of 50ppm and tolerance of 30ppm. It is designed for through-hole mounting and has a load capacitance of 12pF. The crystal operates within a temperature range of -10°C to 70°C and is compliant with RoHS regulations. It is packaged in bulk with 200 units per package.
Sign in to ask questions about the ECS ECS-240-12-4X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-240-12-4X technical specifications.
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 24MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.138inch |
| Lead Free | Lead Free |
| Length | 0.447inch |
| Load Capacitance | 12pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HC-49USX |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 4.65mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-240-12-4X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
